You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIKROE-949 - 

SHT11 CLICK

MIKROE-949 - SHT11 CLICK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-949
Order Code:
2431444

Product Overview

The MIKROE-949 is a SHT11 Click accessory board in mikroBUS form factor. The mikroBUS is specially designed pin out standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and Power supply pins. This board includes a digital humidity and temperature sensor SHT11. A unique capacitive sensor element is used to measure relative humidity while the temperature is measured by a band gap sensor. Serial I2C interface and factory calibration, allow easy and fast system integration. This board is set to use 3.3V power supply by default. Solder PWR SEL SMD jumper to 5V position if used with 5V systems.
  • MikroBUS form factor enables easy integration
  • Temperature can be represented in 12bit or 14bit format with accuracy of +/-0.5°C
  • Humidity can be represented in 8bit or 12bit resolution with +/-3% accuracy
  • 400nA typical standby

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
SHT11 Click Accessory Board
:
Digital Humidity & Temperature Sensing Development Boards
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

Php1,472.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,472.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.