You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D341T-024GK-2 - 

Axial Fan, D340T Series, 24 V, DC, 36 mm, 36 mm, 9.74 cu.ft/min, 276 l/min

D341T-024GK-2 - Axial Fan, D340T Series, 24 V, DC, 36 mm, 36 mm, 9.74 cu.ft/min, 276 l/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRONEL MICRONEL
Manufacturer Part No:
D341T-024GK-2
Order Code:
1175741
Product Range
D340T Series
Technical Datasheet:
D341T-024GK-2   Datasheet
See all Technical Docs

Product Information

:
24V
:
DC
:
36mm
:
36mm
:
9.74cu.ft/min
:
276l/min
:
46dBA
:
Sleeve
:
3 Lead Wires, Tachometer
:
40mA
:
D340T Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D340T series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure - in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
  • Brushless motor structure
  • Long life
  • Tacho signal
  • Current limitation

Applications

Industrial, Thermal Management, HVAC, Avionics

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Contact me when back in stock

Php4,577.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,577.60
 
10+ Php4,497.20
 
25+ Php4,344.80
 
50+ Php4,202.50