You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCKN1-B-15S6A1-18.0 - 

Micro D Cable Assembly, Micro-D Receptacle to Free End, 15 Ways, 17.99 ", 457 mm, Black

MCKN1-B-15S6A1-18.0 - Micro D Cable Assembly, Micro-D Receptacle to Free End, 15 Ways, 17.99 ", 457 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKN1-B-15S6A1-18.0
Order Code:
3880102
See all Technical Docs

Product Information

:
Micro-D Receptacle to Free End
:
15Ways
:
17.99"
:
457mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKN1-B-15S6A1-18.0 is a 457mm 15-way Lead Assembly with metal socket to free-end connection. It is made up of aluminium alloy housing with nickel-plating. It has ryton R4 insulator, gold over copper MIL-G-45204 type-2 contacts.
  • 25mV at 3A 25°C Contact resistance
  • >=500 Mating cycles
  • >=5000MR Insulation resistance
  • 600Vrms Withstand voltage
  • 30 to 24AWG Wire range

Applications

Industrial, Power Management

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/3/20

Contact me when back in stock

Php8,029.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,029.20
 
10+ Php6,940.40
 
50+ Php6,204.40