You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RN-UFL-SMA6 - 

Cable, 6", Coax with UFL RP-SMA Female, Connects WiFly GSX Module RN-131G to External Antenna

RN-UFL-SMA6 - Cable, 6", Coax with UFL RP-SMA Female, Connects WiFly GSX Module RN-131G to External Antenna
RN-UFL-SMA6 - Cable, 6", Coax with UFL RP-SMA Female, Connects WiFly GSX Module RN-131G to External Antenna
RN-UFL-SMA6 - Cable, 6", Coax with UFL RP-SMA Female, Connects WiFly GSX Module RN-131G to External Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN-UFL-SMA6
Order Code:
2143312
Product Range
6" Coax Cable
Technical Datasheet:
RN-UFL-SMA6   Datasheet
See all Technical Docs

Product Information

:
1.13mm
:
50ohm
:
6"
:
152.4mm
:
Black
:
6" Coax Cable
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

6" Coax Cable with U.FL and Female Reverse Polarity SMA Connector for use with a Male Reverse Polarity SMA Antenna
  • Temperature range from 0°C to 70°C

Applications

RF Communications, Wireless

Related Searches

980 In stock

980 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php366.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php366.60
 
25+ Php286.20
 
100+ Php275.20