You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC18LF26K22-I/SP

8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, 64 MHz, 64 KB, 3.8 KB, 28 Pins

MICROCHIP PIC18LF26K22-I/SP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF26K22-I/SP
Order Code:
1814983
Product Range
PIC18 Family PIC18F K2x Series Microcontrollers
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F K2x Series Microcontrollers)

See all from this product range

Product Overview

The PIC18LF26K22-I/SP is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 64kB of addressable program memory size, 3896bytes of data memory size, 25 general-purpose I/O pins, two comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 3.6V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 16MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • Charge time measurement unit (CTMU)
  • Three 8-bit digital timers
  • Four 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)
  • 3x Enhanced Capture/Compare/PWM (ECCP)
  • Local interconnect network (LIN)
  • 17x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 1024bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F K2x Series Microcontrollers

:
64MHz

:
64KB

:
3.8KB

:
28Pins

:
DIP

:
25I/O's

:
EUSART, I2C, SPI

:
1.8V

:
3.6V

:
PIC18

:
PIC18F K2x
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
No Longer Stocked

Php231.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php231.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php211.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php191.90