You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC16F1829LIN-I/SS

8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 MHz, 14 KB, 1 KB, 20 Pins

PIC16F1829LIN-I/SS - 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 MHz, 14 KB, 1 KB, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F1829LIN-I/SS
Order Code:
2387253
Product Range
PIC16 Family PIC16F18XX Series Microcontrollers
See all Technical Docs

Product Overview

The PIC16F1829LIN-I/SS is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 1024bytes of data memory size, 18 general-purpose I/O pins, two comparators, 12-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • 32kHz to 32MHz internal oscillator
  • 256bytes of EEPROM data memory
  • Brown-out reset (BOR)
  • Low voltage detection
  • Watch dog timer (WDT)
  • Four 8-bit digital timers
  • One 16-bit digital timer
  • 2x Capture/Compare/PWM (CCP)
  • 2x Enhanced Capture/Compare/PWM (ECCP)
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F18XX Series Microcontrollers

:
32MHz

:
14KB

:
1KB

:
20Pins

:
SSOP

:
13I/O's

:
EUSART

:
2.3V

:
5.5V

:
PIC16

:
PIC16F18xx

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php149.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php149.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php136.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php123.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange