You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC16F1823-I/ML

8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 MHz, 3.5 KB, 128 Byte

PIC16F1823-I/ML - 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 MHz, 3.5 KB, 128 Byte
PIC16F1823-I/ML - 8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 MHz, 3.5 KB, 128 Byte

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F1823-I/ML
Order Code:
2315783
Product Range
PIC16 Family PIC16F18XX Series Microcontrollers
Technical Datasheet:
PIC16F1823-I/ML   Datasheet
See all Technical Docs

Product Overview

The PIC16F1823-I/ML is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 12 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • Integrated capacitive mTouch sensing module
  • Data signal modulator module
  • MI2C, SPI, EUSART w/auto baud
  • ECCP (Enhanced/Capture compare PWM) module
  • Comparators with selectable voltage reference
  • Two 8-bit timers (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-On/Off-Reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)
  • On board in-circuit debug
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F18XX Series Microcontrollers

:
32MHz

:
3.5KB

:
128Byte

:
14Pins

:
QFN

:
12I/O's

:
EUSART, I2C, SPI, USB

:
1.8V

:
5.5V

:
PIC16

:
PIC16F18xx

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

132 In stock Need more?

132 available for 3 - 4 day despatch

Php73.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php73.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php66.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange