You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC29300-3.3WT

Fixed LDO Voltage Regulator, 2.5V to 26V, 370mV Dropout, 3.3Vout, 3Aout, TO-220-3

MICROCHIP MIC29300-3.3WT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC29300-3.3WT
Order Code:
2510016
Product Range
3.3V 3A LDO Voltage Regulators
Technical Datasheet:
MIC29300-3.3WT   Datasheet
See all Technical Docs

Product Range Selector (3.3V 3A LDO Voltage Regulators)

See all from this product range

Product Overview

The MIC29300-3.3WT is a 3.3V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes.
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection

Applications

Portable Devices, Computers & Computer Peripherals, Automotive, Industrial, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
26V

:
3.3V

:
-

:
-

:
3A

:
370mV

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
3.3V 3A LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 7/28/22

Notify me when back in stock

Php352.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php352.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php294.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php268.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --