You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC2005A-2YM6 TR

Power Load Switch, Current Limiting, High Side, Active Low, 1 Output, 5.5V, 0.5A, SOT-23-6

MICROCHIP MIC2005A-2YM6 TR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC2005A-2YM6 TR
Order Code:
2293445
Technical Datasheet:
MIC2005A-2YM6 TR   Datasheet
See all Technical Docs

Product Overview

The MIC2005A-2YM6 TR is a current limiting high-side Power Switch designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs and other peripheral devices MIC20XX family's primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit. The MIC20XX family is ideal for any system where current limiting and power control are desired.
  • 170mR typical on-resistance at 5V
  • Enable active high or active low
  • Undervoltage lock-out (UVLO)
  • Variable UVLO allows adjustable UVLO thresholds
  • Automatic load discharge for capacitive loads
  • Soft-start prevents large current inrush
  • Adjustable slew rate allows custom slew rates
  • Automatic-on output after fault
  • Thermal protection

Applications

Computers & Computer Peripherals, Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
500mA

:
0.275ohm

:
SOT-23

:
6Pins

:
Yes

:
Active Low

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Manufactured

Php20.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php20.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php17.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --