You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM320005

Expansion Board, Multimedia, Interfaces 3.2" Colour TFT Touch Screen Display to PIC32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320005
Order Code:
1828298
Technical Datasheet:
DM320005   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
PIC

:
PIC32

:
PIC32MX

:
PIC32

:
PIC32 Starter Kit

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The DM320005 is a multimedia expansion-board. The multimedia expansion-board is a integrated yet flexible solution for development of high impact user Interfaces. The board comes with a 3.2 colour TFT touch-screen display and interfaces to any PIC32 starter kit allowing you to choose the device family that works best for you. The multimedia expansion-board comes with an on-board FCC certified WiFi module and includes a 24bit stereo audio code, three axis accelerometer, a joystick and, a MicroSD memory card slot.
  • 3.2 inch (8.1 cm) QVGA touch screen display with backlight
  • Five user-controlled LEDs
  • Four way joystick
  • Fire button, Headphone jack, Microphone input jack
  • Line output jack
  • Featured with Power LED
  • I/O expansion connector
  • Accelerometer and temperature sensor (BMA150)
  • PIC32 starter kit connector
  • Integrated 802.11 wireless connectivity

Applications

Industrial, Consumer Electronics, Communications & Networking, Multimedia

Contents

Multimedia expansion board(MEB), Information sheet.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

No Longer Manufactured

Php15,171.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php15,171.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange