You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATZB-212B-XPRO - 

Expansion Board, ZigBit Xplained PRO, ATmega256RFR2 Wireless SoC, Radio Transceiver

ATZB-212B-XPRO - Expansion Board, ZigBit Xplained PRO, ATmega256RFR2 Wireless SoC, Radio Transceiver
ATZB-212B-XPRO - Expansion Board, ZigBit Xplained PRO, ATmega256RFR2 Wireless SoC, Radio Transceiver
ATZB-212B-XPRO - Expansion Board, ZigBit Xplained PRO, ATmega256RFR2 Wireless SoC, Radio Transceiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATZB-212B-XPRO
Order Code:
2442284

Product Information

:
Atmel
:
AVR
:
AVR RISC
:
ATmega256RFR2, AT86RF212B, AT86RF233
:
ATmega
:
Xplained Pro Evaluation Boards
:
ZigBit Extension Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATZB-212B-XPRO is an extension board providing a development/prototyping platform for the ZigBits. It is targeted for evaluating the features of the Atmel ZigBit, currently supporting AT86RF212B radio transceiver. The AT86RF212B is a low power, low voltage 700/800/900MHz transceiver specially designed for the ZigBee/IEEE 802.15.4, 6LoWPAN and high data rate for sub 1GHz ISM applications. It is a true SPI to antenna solution. All RF critical components except the antenna, crystal and decoupling capacitors are integrated onchip. MAC and AES hardware accelerators improve overall system power efficiency and timing. It comprises the analogue radio transceiver and the digital demodulation including time and frequency synchronization and data buffering. The bidirectional differential antenna pins, used for transmission and reception eliminate the need for an external antenna switch.
  • Can be connected to any Xplained Pro main board using the extension header
  • Can be used as a standalone node
  • Provides wireless communication to user's own prototype for S/W development and H/W verification

Applications

Wireless, Embedded Design & Development, Industrial, Portable Devices, Metering, Consumer Electronics, Building Automation, Sensing & Instrumentation, Medical

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Associated Products

Compare Selected

Related Searches

21 In stock

21 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php2,486.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,486.20