You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMV71-XULT

Evaluation Board, SAM V71/V70/S70/E70 MCU's, Xplained Ultra, Mechanical Buttons

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMV71-XULT
Order Code:
2468259

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM V

:
ARM

:
Cortex-M7

:
ATSAMV71Q21

:
Eval Board ATSAMV71Q21

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ATSAMV71-XULT is an Atmel SMART SAM V71 Xplained ultra evaluation kit. It is a hardware platform to evaluate the ATSAMV71Q21 and other Atmel ARM Cortex-M7 based microcontrollers in the SAM V70, SAM S70 and SAM E70 series. The ATSAMV71Q21 is a ARM Cortex-M7 microcontroller with 2MB flash, 384kB multi port SRAM, QSPI, 10/100Mbps Ethernet MAC and MediaLB 3 wire. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design.
  • One mechanical reset button, one power switch button, two mechanical user pushbuttons, two user LEDs
  • Supercap backup
  • Coresight 20 connector for 4bit ETM
  • 2MB SDRAM and 2MB QSPI flash
  • Built in Ethernet MAC with external IEEE 802.3az 10Base-T/100Base-TX Ethernet RMII PHY
  • AT24MAC402 256Kbytes EEPROM with EUI48 address
  • ATA6561 CAN transceiver
  • SD card connector with SDIO support
  • Camera interface connector, MediaLB connector, two extension headers and one LCD header

Applications

Embedded Design & Development, Automotive, Building Automation, Lighting, Metering, Consumer Electronics, Portable Devices, Industrial, Security

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Associated Products

Available for back order

Deliveries start from 9/16/20

Notify me when back in stock

Php13,766.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php13,766.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.