You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAMD20-XPRO - 

Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers

ATSAMD20-XPRO - Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers
ATSAMD20-XPRO - Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMD20-XPRO
Order Code:
2334311

Product Information

:
Atmel
:
32bit
:
SAMD20
:
ARM
:
Cortex-M0+
:
ATSAMD20J18
:
Eval Board ATSAMD20J18, Embedded Debugger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATSAMD20-XPRO is a Xplained Pro evaluation kit that is ideal for evaluation and prototyping with the ATSAMD20J18A Cortex-M0+ processor based microcontrollers. Extension boards to the SAM D20 Xplained Pro can be purchased individually. The ATSAMD20-XPRO evaluation kit does not include extension boards. The SAM D20 Xplained Pro supports the I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards. The Xplained Pro extension kits offers additional peripherals to extend the features of the board and ease the development of custom designs. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the ATSAMD20J18A and explains how to integrate the device in a custom design. The Xplained Pro MCU evaluation kits include an on board embedded debugger and no external tools are necessary to program or debug the ATSAMD20J18A.
  • Mechanical reset button
  • Mechanical user pushbutton (wake up, bootloader entry or general purpose)
  • Yellow user LED
  • 32.768KHz crystal
  • Three Xplained Pro extension headers
  • Program/debug interface for external targets
  • Embedded debugger
  • Auto ID for board identification in Atmel Studio 6.1
  • Virtual COM port (CDC)
  • Supported with application examples in Atmel Software framework

Applications

Automotive, Building Automation, Security, Consumer Electronics, Communications & Networking, Portable Devices, Lighting, Metering, Sensing & Instrumentation, Automation & Process Control

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM D20 to be powered through its I/O pins and cause undefined operation of the device

Related Searches

12 In stock

4 available for 1 - 2 day despatch
8 available for 3 - 4 day despatch
 
Check Stock & Lead Times

3 will be available for despatch on 8/21/19
5 will be available for despatch on 9/11/19
2 will be available for despatch on 9/23/19

More stock available week commencing 9/23/19

Php5,014.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,014.10