You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAMC21-XPRO - 

Evaluation Kit, SAM C21 Xplained Pro, ATSAMC21J18A MCU, On Board Embedded Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMC21-XPRO
Order Code:
2492013

Product Information

:
Atmel
:
32bit
:
SAM C
:
ARM
:
Cortex-M0+
:
ATSAMC21J18A
:
Eval Board ATSAMC21J18A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATSAMC21-XPRO is a SAM C21 Xplained Pro Evaluation Kit a hardware platform for evaluating the Atmel ATSAMC21J18A microcontroller (MCU). Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the ATSAMC21J18A and explains how to integrate the device into a custom design. The kits include an on-board embedded debugger, eliminating the need for external tools to program or debug the ATSAMC21J18A. The kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
  • 2x Mechanical buttons, 1x QTouch® button, 1x yellow user LED, 3x Xplained pro extension headers
  • 3.3 and 5V Selectable target voltages
  • Level converters between target section and EDBG section
  • 32.768kHz Crystal mounted
  • 16MHz Crystal footprint (not mounted)
  • CAN transceiver
  • LIN transceiver - wake-up button, master node pull-up enable, alternate LIN power jumper
  • DAC output connector
  • Analogue voltage reference connector with filtered power supply - SDADC VREF, ADC/DAC REF
  • Supported with application examples in Atmel software framework

Applications

Test & Measurement, Industrial

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Related Searches

72 In stock

72 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

Php3,473.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,473.60