You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAMA5D4-XULT - 

Evaluation Board, SAMA5D4 Xplained Ultra, Cortex-A5, SAMA5D4 MPU

ATSAMA5D4-XULT - Evaluation Board, SAMA5D4 Xplained Ultra, Cortex-A5, SAMA5D4 MPU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D4-XULT
Order Code:
2452317
Technical Datasheet:
ATSAMA5D4-XULT   Datasheet
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAMA5D4
:
ARM
:
Cortex-A5
:
SAMA5D4
:
Xplained Ultra Board SAMA5D4, Micro-AB USB Cable, Welcome Letter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This evaluation kit is a fastprototyping and low-cost evaluation platform for Atmel's SAMA5D4 Cortex®-A5-based microprocessor (MPU) design. You can download a Linux distribution from linux4sam.com that includes the Linux Kernel 3.10 with LTS (long-termsupport). The build incorporates both Linux Mainline and Yocto support. For bare-metal developers not using an operating system, Atmel offers a complete C software package including many examples to get you started fast. The board comes with an HDMI port and a rich set of ready-to-use connectivity and storage peripherals. There are expansion headers for easy customization, including the headers for Arduino Shields and Xplained Wings. You can use the USB device connector to power the board as well as to program and debug it. Last but not least, the SAMA5D4 Xplained Ultra embeds a unique MAC address and serial number which will ease the connection to an Ethernet network.
  • SAMA5D44 Cortex-A5 Microprocessor
  • 512MBytes DDR2 and NAND Flash memory
  • 1 EEPROM with a unique MAC address and serial number
  • LCD connectors
  • 10/100 Ethernet MAC with PHY and connector
  • Three USB connectors (2 Host and 1 Device)
  • One HDMI connector
  • 1x SD/eMMC and 1x MicroSD slots
  • Arduino R3 Shield and Xplained Wing compatible expansions headers
  • Power measurement straps

Applications

Building Automation, Consumer Electronics, Industrial, Automation & Process Control

Alternatives for ATSAMA5D4-XULT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

474 In stock

32 available for 1 - 2 day despatch
442 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php10,636.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,636.40