You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMA5D35-EK

Evaluation Kit, For Atmel SAMA5D35 ARM-based Embedded MPU, Running at 536MHz, Many Peripherals

ATSAMA5D35-EK - Evaluation Kit, For Atmel SAMA5D35 ARM-based Embedded MPU, Running at 536MHz, Many Peripherals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D35-EK
Order Code:
2292549
Product Range
SAMA5D3 Series
Technical Datasheet:
ATSAMA5D35-EK   Datasheet
See all Technical Docs

Alternatives for ATSAMA5D35-EK

Product Overview

ATSAMA5D35-EK evaluation kit is a fully featured evaluation platform for SAMA5D35 embedded microprocessor. The SAMA5D3 series is a high performance, power efficient embedded MPU based on the ARM Cortex-A5 processor, achieving 536MHz with power consumption levels below 0.5mW in low power mode. The evaluation kit allows users to extensively evaluate, prototype and create application specific designs. The kit consists of a main board and a computer module equipped with a SAMA5D35 processor. The main board (MB) provides all the interface connectors required to attach the system to the application specific peripherals. The computer module (CM) board, is a single board computer that integrates all the core components and is mounted onto an application specific main board (MB). It is supported by the SAMA5D3 Softpack, a free set of bare metal C examples, and is delivered with on board demos for Linux and Qt-based GUI.
  • SAMA5D35 embedded MPU running at 536MHz in a BGA324 package
  • 4GB DDR2, 2GB NAND Flash, 128MB NOR , 32Mb SPI Serial DataFlash, 512Kb EEPROM
  • JLink and CDC on board, optional JTAG test access port
  • MII/RMII Ethernet 10/100 w/PHY
  • RGMII Ethernet 1Gb w/PHY
  • Four wire RS232, HDMI interface, two CAN connectors
  • Two USB 2.0 Hosts, one USB 2.0 Host/Device
  • Conexant CX20548 SmartDAA for soft modem implementation
  • MicroSD card slot
  • ISI interface for connection to a CMOS sensor

Applications

Communications & Networking, Audio, Industrial, Consumer Electronics

Contents

Main board, CPU module(CM) board, Power supply adapter, Cables.

Warnings

Strongly recommend using a grounding strap or similar ESD protective device when handling the board in hostile ESD environments.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAMA5D3

:
ARM

:
Cortex-A5

:
SAMA5D35

:
Eval Board SAMA5D35, Power Supply, Cables, User Guide

:
SAMA5D3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

Php32,966.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php32,966.00