You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAMA5D3-XPLD - 

Development Board, Cortex-A5 MCU, 2GBit DDR2, Ethernet, USB, Arduino R3-Compatible Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D3-XPLD
Order Code:
2355198
Technical Datasheet:
ATSAMA5D3-XPLD   Datasheet
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAMA5D3
:
ARM
:
Cortex-A5
:
ATSAMA5D36
:
SAMA5D3 Xplained board, Micro-AB to typeA USB cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Atmel SAMA5D3 Xplained evaluation kit (ATSAMA5D3-XPLD) is a fast prototyping and low cost evaluation platform for microprocessor-based design. The board is based on Atmel's SAMA5D3 ARM Cortex®-A5 processor and comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customisation. A USB device connector can be used to power the board and also for programming and debugging it. It also comes with a free of charge Linux distribution including Linux Kernel 3.10 (LTS), Linux Mainline and Yocto 1.5.1 support. Bare metal developers benefit from a complete C software package including many examples to get started fast. The board is also a perfect development platform for headless Android. This is an open source dev kit offering full documentation including: source code, schematics, gerber files, application notes and full datasheet.
  • Powerful dev kit with Atmel's SAMA5D36 Cortex-A5 based MPU
  • 2GBit DDR2 RAM - Micron
  • 2GBit Flash - Micron
  • 1x Ethernet 10/100/1000 Connector
  • 1x Ethernet 10/100 Connector
  • 1x USB Device connector, 2 USB Host connectors
  • Easy customisable via a set of expansion connectors, including an Arduino R3 shield header
  • SD/MMCPlus 8-bit Card slot
  • 1x Micro SDCard 4-bit slot footprint
  • Software ecosystem from Bare Metal C up to a comprehensive Linux distribution for easy development

Applications

Automation & Process Control, Industrial, Embedded Design & Development, Motor Drive & Control, Robotics, Consumer Electronics

Contents

One SAMA5D3 Xplained board, One Micro-AB to typeA USB cable

Alternatives for ATSAMA5D3-XPLD

Associated Products

Compare Selected

Related Searches

13 In stock

Available until stock is exhausted

13 available for 1 - 2 day despatch
Php7,353.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,353.40