You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATSAM4S-XPLD

Evaluation Kit, SAM4S MCU, QTouch® Button Sensors, Xplained Expansion Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4S-XPLD
Order Code:
2215343
Technical Datasheet:
ATSAM4S-XPLD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM4S

:
ARM

:
Cortex-M4

:
ATSAM4S16C

:
Eval Board ATSAM4S16C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The ATSAM4S-XPLD is a SAM4S Xplained evaluation kit which is a hardware platform to evaluate the AT91SAM4S16C microcontroller. The AT91SAM4S16C microcontroller builds on the high performance, 32bit ARM based Cortex-M4 core with operating speed of 120MHz, 1MB of flash and 128KB of SRAM. The kit offers a large range of features that enables the ARM SAM4S16 user to get started using SAM4S peripherals right away and understand how to integrate the SAM4S device in their own design. It is a ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex-M4 processor based microcontroller. The SAM4S Xplained contains four QTouch button sensors, LEDs and a USB port. The Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and integrates a JTAG emulator with USB interface for programming and debugging.
  • Enables evaluation and code development of applications running on a SAM4S microcontroller
  • JTAG emulator for program and debug
  • USB connectivity
  • JTAG status LEDs
  • External voltage input
  • Four LEDs
  • Expansion headers
  • Footprint for external serial flash
  • On board 12MHz crystal
  • On board power regulation

Applications

Building Automation, Security, Audio, Industrial, Metering, Consumer Electronics, Portable Devices, Automation & Process Control

Contents

SAM4S Xplained board inside its antistatic bag, USB cable (USB A type to Micro B type), Welcome letter.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

No Longer Manufactured

Php5,485.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,485.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange