You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ATSAM4C-EK - 

Evaluation Kit, SAM4C16C 32-Bit Cortex-M4 MCU, Smart Energy Applications, Extension Connectors

ATSAM4C-EK - Evaluation Kit, SAM4C16C 32-Bit Cortex-M4  MCU, Smart Energy Applications, Extension Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4C-EK
Order Code:
2424222

Product Information

:
Atmel
:
32bit
:
SAM4C
:
ARM
:
Cortex-M4
:
SAM4C16C
:
Eval Board SAM4C, Power Supply, RS232 & USB Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATSAM4C-EK is a SAM4C Evaluation Kit for designers to quickly evaluate and develop code for smart energy applications built around two high performance 32-bit ARM cortex-M4 RISC processors. The kit is ideal for fast getting started using the Atmel dual cortex M4 architecture. It allows evaluating the performances and low-power mode, anti-tampering and Cryptographic functions. The board is equipped with extension connectors such as Atmel RF transceivers.
  • 8MHz Crystal, 32.768kHz crystal
  • Coin-cell backup battery
  • Segment LCD (6x50)
  • Mechanical push button for anti-tampering emulation
  • Debugger - programming and debugging (target) through the JTAG/SWD port
  • RS-232, RS-485, serial peripheral interface (SPI) extension connector
  • RF/Zigbee(RZ600 & Xplain PRO REB233-XPRO connector)
  • Serial memories - Atmel ATSHA204 crypto memory, Adesto AT25DF321A or AT45DB321
  • Atmel AT30TS75 temperature sensor
  • DC 5V power input, USB powered input. power consumption test points

Applications

Test & Measurement, Industrial

Contents

Board, One universal input AC/DC power supply (US, Europe and UK plug adapters), One 3V lithium battery type CR1225, One serial RS232 cable and One micro A/B-type USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Contact me when back in stock

Php19,608.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php19,608.30