You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATSAM3U-EK

Evaluation Board, AT91SAM3U4E MCU, 2.8" TFT Colour LCD, Optional SMB Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM3U-EK
Order Code:
1716045

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM3U

:
ARM

:
Cortex-M3

:
SAM3U4E

:
Board, Power Supply, USB, RS232 Cable, 3V Lithium Battery

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

ATSAM3U-EK is an evaluation kit which allows designers quickly evaluate and develop code for applications running on Atmel SAM3U4E microcontrollers. The SAM3U4E is a flash microcontroller based on high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 96MHz and features two 128KB of dual bank flash and 52KB of SRAM. The peripheral set includes a HS USB device and Phy at 480Mbps, HS multimedia card interface for SDIO/SD/MMC, a 16bit external bus interface supporting NAND flash, three USARTs, two TWIs, four SPIs, I2S, four PWM timers, three 16bit timers, RTC and eight 12bit and eight 10bit ADCs. The architecture sustains high speed data transfers, with multi layer bus matrix, multiple SRAM banks, PDC and DMA support parallel tasks. The ATSAM3U-EK board is equipped with a three axis accelerometer MMA7341. Basically, it is an acceleration to analogue voltage converter. Converted data on corresponding directions are read by three SAM3U4E 12bit ADC channels.
  • Optional SMB connector, for external system clock input
  • UART port with level shifter IC
  • USART port with level shifter IC
  • User potentiometer connected to the ADC input
  • ZigBee connector
  • Onboard power regulation with shutdown control (by the SAM3 chip)
  • Temperature sensor
  • 3D accelerometer sensor
  • SD/MMC interface
  • Backup battery

Applications

Consumer Electronics, Audio, Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Portable Devices

Contents

SAM3U-EK board, Universal input AC/DC power supply with US, Europe and UK plug adapters, 3V lithium battery type CR1225, USB cable, Serial RS232 cable, Welcome letter.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Available for back order

More stock available to supplier lead times which is approximately 4/5/21

Notify me when back in stock

Php12,115.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12,115.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange