You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATSAM3S-EK2

Evaluation Kit, SAM3SD848MHz MCU, 2.8" TFT Color LCD, Q-Touch Buttons, Audio I/O Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM3S-EK2
Order Code:
2215339
Technical Datasheet:
ATSAM3S-EK2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
AT91SAM3xxx

:
ARM

:
Cortex-M3

:
ATSAM3SD8CA

:
Evaluation Board for SAM3SD8

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

ATSAM3S-EK2 evaluation kit enables evaluation capabilities and code development of applications running on a SAM3SD8 device. Its a member of a family of Flash microcontrollers based on the high performance 32bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 64MHz and features up to 512Kbytes of Flash (dual plane on SAM3SD8) and up to 64Kbytes of SRAM. The SAM3SD8 device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the SAM3SD8 to sustain a wide range of applications.
  • SAM3SD8 LQFP100 chip with optional socket footprint
  • 2.8 inch TFT colour LCD display with touch panel and backlight
  • UART port with level shifter circuit
  • Microphone input and mono/stereo headphone jack output
  • SD/MMC interface
  • QTouch buttons: Up, Down, Left, Right, Valid and Slider
  • Full Speed USB device port
  • JTAG/ICE port
  • On board power regulation
  • BNC connector for ADC input and DAC output and ZigBEE connector

Applications

Sensing & Instrumentation, Industrial, Consumer Electronics

Contents

Board, Universal input AC/DC power supply with US, Europe and UK plug adapters, USB cable, RS232 cable, A welcome letter.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

No Longer Stocked

Php10,121.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php10,121.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange