You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATREB215-XPRO
Expansion Board, AT86RF215 2.4GHz/Sub 1GHz Multi-Band Transceiver, IEEE 802.15.4/4g Compliant
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATREB215-XPRO
- Order Code:
- 2497216
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- -
- :
- -
- :
- AT86RF215
- :
- -
- :
- Atmel Xplained Pro MCU Boards
- :
- Extension Board AT86RF215
- :
- -
Technical Docs (2)
Product Overview
- Two SMA connectors for operation at sub-1GHz (389.5 - 510MHz, 779 - 1020MHz) and 2.4GHz
- Uses a Balun in Sub-1GHz path and no harmonic rejection filter
- Certified for FCC, CE and IC for 2.4GHz ISM band only
- FCC ID is VW4A091980 and IC certification number is 11019A-091980
- Extension header, SATA connectors, current measurement header, 1x reset button, 2x user LEDs
- Supports with performance analyzer in Atmel studio
Applications
Test & Measurement, Industrial
Footnotes
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 2/3/21
2 more will be available on 4/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each