You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AR1011-I/SS
Touch Screen Controller IC, UART Interface, 10 bit Resolution, 2.5 V to 5 V, SSOP-20
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- AR1011-I/SS
- Order Code:
- 2218567
- Product Range
- AEC-Q100
- Technical Datasheet:
- AR1011-I/SS Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
- Power-saving sleep mode
- Industrial temperature range
- Built-in drift compensation algorithm
- 128byte User EEPROM
- 500us Maximum touch sensor time constant
Applications
Sensing & Instrumentation, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- UART
- :
- 10bit
- :
- 2.5V
- :
- 5V
- :
- SSOP
- :
- 20Pins
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php121.50 | |
25+ | Php111.90 |
Pricing is unavailable. Please contact customer services.