Evaluation board for CAP1188 (Capacitive Touch Sensing)
The CAP1188 evaluation kit provides an easy platform for evaluating and developing a variety of capacitive touch sense applications using the CAP11xx family. The GUI (Graphical User Interface) allows the user to analyze data and configure the capacitive touch controller as well as the LED drivers. A second connector allows engineers to connect their own board with the CAP1xxx controller and communicate with the GUI.
- 8 Capacitive Touch Sensor Inputs
- 8 LED Driver Outputs
- Programmable sensitivity
- Automatic recalibration
- Individual thresholds for each button
- Proximity Detection
- Multiple Button Pattern Detection
- Analog Filtering for System Noise Sources
- Press and Hold feature for Volume-like Applications
- Low Power Operation


3D Touch Pad Development Kit
The 3DTouchPad is a PC peripheral to extend a 2D touch pad with 3D Gestures. It utilizes Microchips projected capacitive PCAP sensor solutions as well as Microchips 3D Gesture Technology GESTIC. The 3DTouchPad offers multi-finger tracking and surface gestures as well as free space 3D Gestures above the surface. The 3DTouchPad comes with a suite of SW including a comprehensive SDK for Windows 7 / Windows 8 - allowing feature rich development of apps/drivers. The SDK is fully documented, packed with compelling features while at the same time the 3DTouchPad offers an exceptional out of the box experience.
- Driverless HID USB connection
- Cursor control
- Win7/8 click events
- 2 finger Pinch/Zoom - coming soon
- 2 finger scroll
- Edge swipes (Windows 8)
- Content flow control by East/West flicks (3D)
- Content scroll
- Close Application by 3D gesture (double flick)
- Maximize windows


Microchip Easy 3-D Gesture Recognition with New GestIC® Devkit
The MGC3130 Hillstar Development Kit provides a complete 3-D Gesture Tracking and Recognition reference system.
- Easy-to-use Development Kit
- I²C or USB interface
- Reference Electrode
- Raw XYZ or Gesture Library output

Product Description
Microchip's MGC3130 is the world’s first electrical near field (E-field) 3-D tracking and gesture controller. Based on Microchip’s patented GestIC® technology, it allows users tointeract with their devices using hand/finger position tracking and intuitive free-space gestures in real time. The MGC3130 is a unique solution that enables the next breakthrough in user interface design.
Signal Processing on the MGC3130 interprets 3-D position tracking / gesture recognition and approach detection and provides raw XYZ data or a suite of pre-defined outputs related to a set on recognised finger gestures
The development kit comprises the MGC3130 Module, an I²C to USB bridge module and a four-layer reference electrode.
Economical to run
Very low power application
Keen Sight
No detection blackspots, 0 ( touch ) to 15cm detection range
No Interference
70-130kHz carrier frequency safe from RF

Microchip PIC32 GUI Development Board
Microchip’s PIC32 GUI Development Board joins the mTouch™ Sensing Solutions range. Making it easy to add multi touch and gesture interfaces to designs.
- Based on PIC32MX795F512 (512KB Flash & 128KB RAM)
- Projected capacitive touch device MTCH6301
- WQVGA 4.3” display
- USB port for Device or Host functionality
- Expansion header
- Access to PIC32 I/O’s and peripherals

Product Description
With growing demand for touch and gesture interfaces The PIC32 GUI Development Board with Projected Capacitive Touch enables easy development of cost effective multi touch graphical user interfaces.
Based on PIC32MX795F512H with 105 DMIPS performance, 512KB Flash and 128KB RAM. The PIC32 is coupled with a low cost PSRAM as a high speed graphics frame buffering and a 4.3” WQVGA touch display enabling development of graphics solutions without an external graphics controller.
Additionally the board provides USB host and device connectivity and supports I/O connections via through-hole pads for custom board attachment. Multi touch user input is supported by Microchip’s Turnkey Projected Capacitive Touch Controller, MTCH6301. The board is a standalone development platform that can be programmed/debugged via the on board 5-pin In-Circuit Serial Programmer interface designed for Microchip’s PICkit3 In-Circuit Debugger. Designs also have access to source code & tools on a royalty free license direct from microchip.
Access the Full Source Code
All the source code & tools for the PIC MCU is available from Microchip on a royalty license.
Build for the Future
While the algorithms currently support dual touch but the sensor drive had the potential to handle much more.
Low Cost & Low Power
Ideal for developing handheld, devices with touch screen user interfaces.

PIC32 USB Starter Kit III
The PIC32 USB Starter Kit III enables users to develop USB embedded host, device and OTG applications on the high performance PIC32 microcontroller family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, and an expansion header compatible with the PIC32 Starter Kit and expansion board such as the I/O Expansion Board (DM320002) or for prototyping your own. Host PC requires Windows-based operating system.
- PIC32MX450/470 MCU
- Integrated debugger/programmer
- USB host, Device, Dual Role & OTG
- Online tools & software download
- Support for Windows XP and Windows Vista (32- & 64-bit)

Product Description
The board comes equipped with everything that is needed including Microchip’s free USB software to develop USB embedded host/device/OTG applications.
The PIC32 USB starter kit - III has the same form factor and expansion connector as the PIC32 starter kits enabling it to connect with other PIC32 expansion boards.

UCS1002 Evaluation Board
The UCS1002 Evaluation Board allows the user to use a graphical user interface to demonstrate the Highest Current Algorithm, apply charger emulation profiles, and set up for full BC1.2 CDP, DCP, and SDP modes. Options in the GUI include custom profile register configuration, dead battery routines, charge ration operation, and configuration of fault handling.
Devices Supported: UCS1002
- Graphical user interface for control of all functions
- Built-in Highest Current Algorithm demonstration
- Charge ration and current measurement plot mode
- Capability to create custom emulation profiles
- Fully BC1.2 compliant

Product Description
The UCS1002 Evaluation Board allows the user to use a graphical user interface to demonstrate the Highest Current Algorithm, apply charger emulation profiles, and set up for full BC1.2 CDP, DCP, and SDP modes. Options in the GUI include custom profile register configuration, dead battery routines, charge ration operation, and configuration of fault handling.
Devices Supported: UCS1002

PIC32MZ EC Starter Kit
Start evaluating Microchip’s new powerful PIC32MZ family of 32-Bit MCUs today with this low-cost development tool.
- On-board PIC32MZ2048ECH144: 200 MHz, 2 MB Flash and 512 KB RAM
- Includes 10/100 Fast Ethernet LAN8740 PHY Daughter Board
- Features Energy Efficient Ethernet (IEEE 802.3az) and Wake-On-LAN functionality
- Integrated debugger/programmer
- USB powered
- 10/100 Ethernet
- CAN 2.0b, HI-Speed USB 2.0 host/device/dual-role/OTG
- 4 MB SQI Flash
- Can be used with Multimedia Expansion Board II
- Can be used with PIC32 Expansion Board using a PIC32MZ adaptor board.

Product Description
The PIC32MZ EC Starter Kit provides the easiest and lowest cost method to experience the high performance and advanced peripherals integrated in the PIC32MZ Embedded Connectivity MCUs. This starter kit features a socket that can accommodate various 10/100 Ethernet transceiver (RJ-45) plug-in connectors for prototyping and development.
For demonstration software, please visit MPLAB Harmony Software Framework.
To get started quickly, refer the PIC32MZ EC Starter Kit Info Sheet in the documentation section below.

PIC32MZ EC Starter Kit II
The PIC32 Ethernet Starter Kit II provides the easiest and lowest-cost method to experience 10/100 Ethernet development with PIC32 microcontrollers.
- USB-powered board
- Includes 10/100 Fast Ethernet LAN8740 PHY Daughter Board
- Features Energy efficient Ethernet(IEEE 802.3az) and Wake-On-LAN functionality
- USB and Ethernet connectors, user switches and LEDs
- Integrated programmer/debugger
- Standard A to mini-B cable for debugger
- Standard A to micro-B cable for USB application development
- PIC32 running at 80 MHz with 512K Flash, 128K RAM, 8 channel DMA + 8 channel DMA dedicated to Ethernet, CAN and USB
- Expansion connector enables the addition of Microchip’s PIC32 expansion boards or the creation of your own board

Product Description
Combined with Microchip’s free TCP/IP software, this kit gets your project running quickly. The PIC32 microcontroller has an available CAN 2 0b peripheral and USB host/device/OTG. This starter kit features a socket that can accommodate various 10/100 Ethernet transceiver (RJ-45) PHY Daughter Boards for prototyping and development.
For demonstration software, please visit MPLAB Harmony Software Framework.
Useful Resources
- UCS1002-2 Data Sheet
- AN 24.14 - UCS1002 Fundamentals of Custom Charger Emulation
- AN 25.0 - UCS1002 Highest Current Algorithm Using an MCU
- AN 25.4 - UCS1002 Advanced Custom Charging
- AN 25.5 - UCS1002 Smart Battery Charger Hardware Reference Design
- AN 25.7 - UCS1002 Charge Rationing
- UCS1002 Evaluation Board (ADM00497) Software
- UCS1002 Evaluation Board (ADM00497) BOM
- UCS1002 Evaluation Board (ADM00497) Gerbers
- UCS1002 Evaluation Board (ADM00497) Schematics
- MGC3130 Aurea Graphical User Interface User's Guide
- MGC3130 GestIC Design Guide: Electrodes and System Design
- MGC3130 GestIC Library Interface Description User's Guide
- MGC3130 Hillstar Development Kit User Guide
- MGC3130 GestIC® Technology Quick Start Guide
- AN1387 - Using PIC32 MCUs to Develop Low-Cost Controllerless (LCC) Graphics Solutions
- PIC32 GUI with Projected Cap. Touch Information Sheet
- PIC32 PCAP LCC Demo
- PIC32MZ Embedded Connectivity (EC) Starter Kit Information Sheet
- PIC32MZ Embedded Connectivity (EC) Starter Kit User's Guide
- PIC32 USB Starter Kit III Code Example
- PIC32 USB Starter Kit III PWM Code Example
- PIC32 USB Starter Kit III I/O Port Demo Code Example
- PIC32 USB Starter Kit III Information Sheet
- PIC32 USB Starter Kit III User's Guide
- PIC32 Ethernet Starter Kit II Information Sheet
- PIC32 Ethernet Starter Kit II User's Guide