You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

560-K4CF

Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 20 AWG, 12 AWG, 22.5 mm, 20 A

METWAY ELECTRICAL INDUSTRIES 560-K4CF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
560-K4CF
Order Code:
2136604
Technical Datasheet:
560-K4CF   Datasheet
See all Technical Docs

Product Overview

The 560-K4CF is a white Porcelain Terminal Block barrier strip without groove, with wire clip C and spring washer for explosion-proof modular flat screw connectors. The Series 560 ceramic terminal blocks offer a variety of models for explosion-proof and high temperature applications. These terminals comprise of a glazed steatite mount and two riveted flat-type screw terminals secured to prevent them from twisting, similar to DIN 41000, with binding clip C or D and spring washers B DIN 127. The blocks may either be used rail mounted or independently. The base has a longitudinal slot at the bottom for non-twist securing on mounting rails 16mmx3mm (0.63"x0.12"). The surfaces next to the screw-fixing hole can be used for marking purposes.
  • Nickel plated brass insert

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Row

:
4Ways

:
20AWG

:
12AWG

:
22.5mm

:
20A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 11/14/21

Notify me when back in stock

Php1,895.70

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,895.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,825.20
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php1,754.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,691.90
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Php1,604.90
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ Php1,526.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --