You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OX5042-C

Oscilloscope, EU Version, OX5000 Series, 2 Channel, 40 MHz, 2 GSPS, 2.5 kpts

METRIX OX5042-C
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
OX5042-C
Order Code:
2312685
Product Range
OX5000 Series
Technical Datasheet:
OX5042-C   Datasheet
See all Technical Docs

Product Range Selector (OX5000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
OX5000 Series

:
2 Channel

:
40MHz

:
2GSPS

:
2.5 kpts

:
-

:
QVGA LCD Colour

:
One Probe (10:1), BNC to Banana Adapter, Set of Banana Test leads, 6 AA NiMh Batteries, Carrying Bag

:
3 Years

:
EU, UK
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
The shockproof, IP54, HANDSCOPE OX5042 oscilloscope fits comfortably in one hand. This ergonomic instrument is also equipped with a colour screen and LED backlighting for precise data display. To make it simpler to use, integrated multilingual help is available at all times.
  • 40 MHz oscilloscope
  • Independent 8,000-count multimeter with power measurements
  • Built-in 31-order harmonic analyser (fundamental between 40 and 450Hz)

Contents

1 oscilloscope delivered with 1 probe (1/10, 1000 V), 1 BNC/Banana adapter, 1 set of banana leads, 1 mains adapter, 1 set of 6 AA NiMh batteries, 1 "hands-free" bag, 1 CD-Rom containing 1 operating manual and 1 programming manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 11/29/21

Notify me when back in stock

Php109,839.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php109,839.40