You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GX310

Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 10 MHz

METRIX GX310
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
GX310
Order Code:
1757380
Technical Datasheet:
GX310   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Direct Digital Synthesis (DDS)

:
1 Channel

:
-

:
10MHz

:
AM, FM

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

10 MHz DDS Function Generators with built-in 100 MHz frequency meter
  • Frequency range from 0.001 Hz to 10 MHz
  • DDS technology with frequency accuracy of ± 20 ppm
  • Stable frequency adjustment to the nearest digit
  • Simultaneous display of signal parameters (Vdc, Vrms or Vpp, waveform, etc…)
  • Large LCD screen (125x45mm) with main display on 5 digits 20mm h
  • LOGIC signal function for direct adjustment of the high and low levels
  • LIN or LOG sweep, triangle or sawtooth, with adjustable duration from 10ms to 100
  • 60Vdc - 40Vac protected inputs and outputs
  • 100 MHz frequency meter, CAT I - 300V
  • Automatic "closed casing" calibration on front panel
  • Storage of 15 complete instrument configurations (GX320)
  • Versions programmable via USB link with standard SCPI protocol

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 11/22/21

Notify me when back in stock

Php44,760.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php44,760.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --