You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MFT1845

Multifunction Installation Tester, 600 V AC Max., 10 kohm

MEGGER MFT1845
MEGGER MFT1845
MEGGER MFT1845
MEGGER MFT1845
MEGGER MFT1845
MEGGER MFT1845
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
MFT1845
Order Code:
3020870
Technical Datasheet:
MFT1845   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




:
600V

:
10kohm

:
0.999Gohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

MFT1845 multifunction tester is an instrument designed for testing low voltage electrical installations and especially in locations that suffer from high electrical noise. It provides all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations.
  • TRMS system voltage and frequency measurement
  • Enhanced non-trip loop impedance measurement technology
  • "Confidence meter" measurement analysis
  • Full single and 3 phase compliant installation testing
  • 10mA to 1A single and 3 phase RCD testing
  • Earth testing and stake-less testing for electrode resistance measurement
  • Simple colour-coded test selection
  • Ambidextrous operation
  • Internal memory and Bluetooth® communications
  • EN61010 CAT IV safety rating and tough IP54 case

Contents

MFT1845, Printed quick start guide, Full user guide on CD, Calibration certificate, Switched probe SP5, Neck strap - Megger embroidered, 3 wire lead set with prods and clips, Test lead, AC battery charger, MFT carry case.

No Longer Manufactured

Php112,172.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php112,172.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php109,929.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php107,685.70
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php105,525.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --