You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXQ7667EVKIT-1#

Evaluation Kit, Ultrasonic Distance Measuring System, Microcontroller-Based, 16 Bit, RISC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXQ7667EVKIT-1#
Order Code:
2729114
Technical Datasheet:
MAXQ7667EVKIT-1#   Datasheet
See all Technical Docs

Product Overview

The MAXQ7667EVKIT-1# from Maxim Integrated Products is an evaluation kit (EV kit) for MAXQ7667 for 16bit, RISC microcontroller based ultrasonic distance measuring system. The MAXQ7667 smart system-on-a-chip (SoC) provides a time of flight ultrasonic distance measuring solution. The included Windows XP, Windows Vista and Windows 7 compatible software for distance measurements data acquisition through a USB cable. The EV kit board is a plug-n-play, ultrasound echo acquisition kit that connects to the PC through a USB cable. It produces an ultrasound burst and samples the echo and sends the information back to the PC. Distance to multiple objects can be calculated from the echo. The EV kit is preloaded with default firmware that communicates with the MAXQ7667 evaluation software. Software can be installed and run on any Windows based system.
  • USB-PC connection
  • USB powered (external power supply not required)
  • Real time data acquisition through the USB

Applications

Industrial

Contents

MAXQ7667 evaluation board, USB cable, Software.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
-

:
Industrial and Automotive

:
Ultrasonic Distance Measurement

:
RISC

:
-

:
-

:
Evaluation Kit MAXQ7667, USB Cable, GUI Application

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 10/12/20

Notify me when back in stock

Php4,672.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,672.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.