You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX9372EUA+
Translator, LVTTL/TTL-to-Differential LVPECL/PECL, 2 Input, 50 mA, 270 ps, 3 V to 3.6 V, µMAX-8
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX9372EUA+
- Order Code:
- 2516395
- Technical Datasheet:
- MAX9372EUA+ Datasheet
Product Overview
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 1GHz operating frequency at 600mv differential output
- 2 transmitter and 2 receiver
- Propagation delay of 270ps
- Output high with input open
- ESD protection is greater than 2KV (human Body Model)
- Improved upgrades to MC100EL22, MC100EPT20, MC100EPT22
- 10ps output to output skew
Applications
Clock & Timing, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Inputs
- :
- 50mA
- :
- 270ps
- :
- 8Pins
- :
- µMAX
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Translator
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php610.90 | |
10+ | Php552.00 | |
25+ | Php524.70 | |
50+ | Php524.30 | |
100+ | Php445.10 | |
250+ | Php433.00 | |
500+ | Php394.90 | |
1000+ | Php370.60 |
Pricing is unavailable. Please contact customer services.