You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX918ESA+

Analogue Comparator, Beyond-the-Rails, Nanopower, 1 Comparator, 1.8V to 5.5V, NSOIC, 8 Pins

MAXIM INTEGRATED PRODUCTS MAX918ESA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX918ESA+
Order Code:
2799355
Technical Datasheet:
MAX918ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX918ESA+ from Maxim Integrated Products is a nanopower, beyond the rails comparator with reference in 8 pin NSOIC package. This device has beyond the rails inputs and it operates down to +1.8V. The MAX918 has onboard 1.245V ±1.5% reference and draws an ultra low supply current of only 750nA. This feature makes this device as ideal for all 2 cell battery applications including monitoring/management. The unique design of the output stage limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The MAX918 has an open-drain output stage that makes it suitable for mixed voltage system design. It is typically used in ultra low power systems, mobile communications, notebooks and PDAs, threshold detectors/discriminators, sensing at ground or supply line, telemetry and remote systems, medical instruments.
  • Supply voltage range from 1.8V to 5.5V, supply current of 0.80µA at TA = +25°C, VCC = 5V
  • Operating temperature range from -40°C to 85°C
  • Input voltage range extends 200mV beyond the rails
  • Crowbar current free switching
  • Internal hysteresis for clean switching
  • No phase reversal for overdriven inputs
  • Input offset voltage of 1mV at TA = +25°C
  • Power supply rejection ratio of 0.1mV/V (VCC = 1.8V to 5.5V)
  • High to low propagation delay of 22µs and low to high propagation delay of 120µs (VCC = 5V)
  • Input bias current of 0.15nA at TA = +25°C

Applications

Signal Processing, Consumer Electronics, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nanopower

:
1 Comparator

:
-

:
1.8V to 5.5V

:
NSOIC

:
8Pins

:
Open Drain

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

5 In stock Need more?

5 available for 3 - 4 day despatch

Php124.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php124.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php111.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php106.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php103.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php86.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php85.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange