You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX541AESA+
Digital to Analogue Converter, Precision, 16 bit, SPI, 4.75V to 5.25V, NSOIC, 8 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX541AESA+
- Order Code:
- 2514658
- Technical Datasheet:
- MAX541AESA+ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- SPI
- :
- 4.75V to 5.25V
- :
- NSOIC
- :
- 8Pins
- :
- Serial
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
23 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each