You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX487ECSA+.

RS422 / RS485 Transceiver, 4.75V-5.25V Supply, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX487ECSA+.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX487ECSA+.
Order Code:
9724532
Technical Datasheet:
MAX487ECSA+.   Datasheet
See all Technical Docs

Alternatives for MAX487ECSA+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MAX487ECSA+ is a Low-power Transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch-up. These parts contain one driver and one receiver. The MAX487E feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw as little as 120µA supply current when unloaded or when fully loaded with disabled drivers. Additionally, the MAX487E have a low-current shutdown mode in which they consume only 0.5µA. All parts operate from a single +5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The MAX487E is designed for half-duplex applications.

Applications

Communications & Networking, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php204.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php204.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php183.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php173.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php145.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --