You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4781EUE+

8:1 Analog Multiplexer IC, Single, 2.5 ohm, 1.6V to 3.6V, TSSOP-16

MAXIM INTEGRATED PRODUCTS MAX4781EUE+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4781EUE+
Order Code:
2513726
Technical Datasheet:
MAX4781EUE+   Datasheet
See all Technical Docs

Product Overview

The MAX4781EUE+ is a high-speed, low voltage, CMOS analogue multiplexer in 16 pin TSSOP package. This device is configured as an 8-channel multiplexer, switch on-resistance increases as the supply voltage is lowered. This device handle rail to rail analogue signals while consuming less than 3µW of quiescent power making it ideal for low voltage data acquisition systems.
  • Supply voltage range is 1.6V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Maximum on-resistance is 2.5ohm at TA=+25°C (single +1.8V supply)
  • 1.8V CMOS-logic compatible
  • Fast switching times, tON = 17ns and tOFF = 8ns at TA=+25°C (single +1.8V supply)
  • On-resistance match between channels is 0.3ohm (+3V supply)
  • On-resistance flatness is 0.1ohm (+3V supply)
  • Single supply operation down to 1.6V
  • High current handling capacity (150mA continuous)
  • Pin compatible with industry standard 74HC4051/74HC4052/74HC4053 & MAX4617/MAX4618/MAX4619

Applications

Signal Processing, Communications & Networking, Portable Devices, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
2.5ohm

:
1.6V to 3.6V

:
TSSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php243.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php243.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php230.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php189.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php186.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --