You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4751EGE+

Analogue Switch, Low Voltage, 4 Channels, SPST - NO, 2.5 ohm, 1.6V to 3.6V, QFN, 16 Pins

MAXIM INTEGRATED PRODUCTS MAX4751EGE+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4751EGE+
Order Code:
2512848
Technical Datasheet:
MAX4751EGE+   Datasheet
See all Technical Docs

Product Overview

The MAX4751EGE+ is a low voltage, single supply quad SPST analogue switch in 16 pin QFN package. This device has fast switching speeds, handle rail to rail analogue signals and consume less than 1µW of quiescent power. The digital input is 1.8V CMOS compatible when using a single +3V supply. It is used in power routing, low voltage data acquisition systems, PCMCIA cards, modems and hard drives.
  • Supply voltage range is 1.6V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • Maximum on-resistance is 2.5ohm at TA = +25°C (single +1.8V supply)
  • Maximum on-resistance match between channels is 0.25ohm at TA = +25°C (single +1.8V supply)
  • Maximum turn-on time is 35ns and maximum turn-off time is 25ns at TA=+25°C (single +1.8V supply)
  • Maximum charge injection is 8pC at TA = +25°C (single +1.8V supply)
  • Four normally open (NO) switches
  • High current-handling capacity (100mA continuous)
  • Maximum on-resistance flatness is 0.1ohm at TA=+25°C (single +3V supply)

Applications

Signal Processing, Audio, Communications & Networking, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST - NO

:
2.5ohm

:
1.6V to 3.6V

:
QFN

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php227.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php227.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php204.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php193.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php158.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php156.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --