You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4736EGC+

Analogue Switch, Low Voltage, 2 Channels, SPDT, 2 ohm, 1.6V to 3.6V, QFN, 12 Pins

MAXIM INTEGRATED PRODUCTS MAX4736EGC+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4736EGC+
Order Code:
2512846
Technical Datasheet:
MAX4736EGC+   Datasheet
See all Technical Docs

Product Overview

The MAX4736EGC+ is a 0.6ohm, low voltage, single supply, dual SPDT analogue switch in 12 pin QFN package. This device has fast switching speeds (tON = 25ns, tOFF = 20ns max), handles rail to rail analogue signals and consumes less than 4µW of quiescent power. When powered from a 3V supply it features low 0.6ohm on-resistance (RON) with 0.1ohm RON matching and 0.05ohm RON flatness at 3V supply. It is used in power routing, battery powered systems, low voltage data acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems and hard drives.
  • Supply voltage range is 1.6V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • One normally open (NO) switch and one normally closed (NC) switch
  • On-resistance matching of 2ohm (max) at 1.8V
  • Single-supply operation down to 1.6V
  • 1.8V CMOS logic compatible (3V supply)
  • Fast switching of tON = 25ns, tOFF = 20ns

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
SPDT

:
2ohm

:
1.6V to 3.6V

:
QFN

:
12Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php209.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php209.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php188.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php178.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php146.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php145.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --