You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4734EGC+

Analog Multiplexer/Demultiplexer, 4:1, 1 Circuit, 0.8 ohm, 1.6V to 3.6V Supply, QFN-12

MAXIM INTEGRATED PRODUCTS MAX4734EGC+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4734EGC+
Order Code:
2799083
Technical Datasheet:
MAX4734EGC+   Datasheet
See all Technical Docs

Alternatives for MAX4734EGC+

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MAX4734EGC+ from Maxim Integrated Products is a low voltage, 4 channel CMOS analogue multiplexer in 12 pin QFN package. This low on-resistance analogue multiplexer operates from single 1.6V to 3.6V supply. It has fast switching speeds (tON = 25ns, tOFF = 20ns), handles rail to rail analogue signals and consumes less than 4µW of quiescent power. The MAX4734 has break before make switching. It has low 0.8ohm maximum on-resistance (RON) with 0.2ohm maximum RON matching and 0.1ohm maximum RON flatness at TA = +25°C when powered from 3V supply. The digital logic input is 1.8V CMOS compatible when using single 3V supply. It is used in power routing, battery powered systems, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards, modems, cellular phones and hard drives.
  • High current handling capacity (150mA continuous)
  • COM off-leakage current of ±0.002nA at TA = +25°C with single 3V supply
  • Break before make of 5ns at 25°C with single 3V supply
  • Charge injection of 60pC at TA = 25°C and -3dB on-channel bandwidth of 90MHz with single 3V supply
  • Off isolation of -56dB at f = 1MHz and crosstalk of -56dB at f = 1MHz with single 3V supply
  • Positive supply current of 0.004µA
  • COM on-leakage current of ±0.002nA with single 3V supply
  • Operating temperature range from -40°C to +85°C
  • Audio/Video Signal Routing; Battery-Powered Systems; Cellular Phones; Communication Systems;
  • Hard Drives; Low-Voltage Data Acquisition; Modems; PCMCIA Cards; Power Routing

Applications

Signal Processing, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4:1

:
1Circuits

:
0.8ohm

:
1.6V to 3.6V

:
QFN

:
12Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

Php177.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php177.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php158.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php149.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php123.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php113.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --