You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4731EUA+

Analogue Switch, Low Power, 2 Channels, SPST - NO, 50 ohm, 2V to 11V, µMAX, 8 Pins

MAXIM INTEGRATED PRODUCTS MAX4731EUA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4731EUA+
Order Code:
2513079
Technical Datasheet:
MAX4731EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX4731EUA+ is a 50 ohm, dual SPST analogue switch in 8 pin µMAX package. This analogue switch operates from a single supply and handles rail to rail analogue signals. When powered from a +3V supply, switch features 50 ohm (max) on-resistance (RON) with 3.5ohm (max) matching between channels and 9ohm (max) flatness over the specified signal range. It exhibit low leakage current (0.1nA) and consume less than 0.5nW (typ) of quiescent power making it ideal for battery powered applications. It is also used in low voltage data acquisition systems, cell phones, communications circuits, audio/video signal routing and PDAs.
  • Supply voltage range is 2V to 11V
  • Operating temperature range from -40°C to 85°C
  • Two normally open (NO) switches
  • On-resistance (RON) of 25ohm (max) at +5V
  • On-resistance matching of 3ohm (max) at +5V
  • Leakage current is < 0.1nA at TA = +25°C
  • TTL/CMOS-logic compatible
  • Crosstalk of -108dB at 1MHz
  • Off-isolation of -72dB at 1MHz
  • On-channel -3dB bandwidth is 300MHz

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
SPST - NO

:
50ohm

:
2V to 11V

:
µMAX

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php86.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php86.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php84.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php71.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php66.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php65.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php63.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php61.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php59.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --