You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4712ESE+

Analogue Switch, Fault Protected, 4 Channels, SPST - NO, 25 ohm, 2.7V to 11V, ± 2.7V to ± 5.5V

MAXIM INTEGRATED PRODUCTS MAX4712ESE+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4712ESE+
Order Code:
2513076
Technical Datasheet:
MAX4712ESE+   Datasheet
See all Technical Docs

Product Overview

The MAX4712ESE+ is a fault protected, low voltage, quad SPST analogue switch in 16 pin NSOIC package. It is constructed with two parallel FET's allowing very low on-resistance. Due to the fault protection feature the analogue switch input (NC_) and output (COM_) pins are not symmetrical. The fault protection feature allows for analogue input to go beyond the plus or minus supplies without the device drawing excessive amounts of current from the analogue inputs. When the analogue inputs are driven beyond the supply rails when the switch is on, it will sense a fault and turn itself off and the analogue switch output will be clamped to the same polarity supply as the input signal and will not go beyond the supply rails. This feature protects any electronic circuitry connected to the output from excessive voltages present on the analogue inputs. All digital inputs have +0.8V to +2.4V logic thresholds ensuring both TTL and CMOS logic compatibility.
  • Supply voltage range is 2.7V to 11V, ±2.7V to ±5.5V
  • Operating temperature range from -40°C to 85°C
  • Four normally closed switches
  • ±12V fault protection with power off and ±7V fault protection with ±5V supplies
  • 12V and -7V fault protection with +5V supply
  • 12V and -9V fault protection with +3V supply
  • All switches off with power off
  • Rail to rail signal handling
  • Maximum on-resistance is 25ohm at dual supplies
  • Maximum on-resistance match between channels is 1ohm at dual supplies

Applications

Signal Processing, Avionics, Industrial, Portable Devices, Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST - NO

:
25ohm

:
2.7V to 11V, ± 2.7V to ± 5.5V

:
NSOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

16 In stock Need more?

16 UK stock for 3-4 days delivery

Php685.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php685.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php618.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php590.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php512.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php489.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php446.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php431.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --