You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4695EUB+
Analogue Switch, Low Voltage, 2 Channels, SPDT, 60 ohm, 1.8V to 5.5V, µMAX, 10 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4695EUB+
- Order Code:
- 2513074
- Technical Datasheet:
- MAX4695EUB+ Datasheet
Product Overview
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Rail to rail signal handling
- Low crosstalk of-82dB at f = 1MHz and high off isolation of -75dB at f = 1MHz with single +3V supply
- Low charge injection of 4pC at CL = 1.0nF and total harmonic distortion of 0.03% (single +3V supply)
- On-channel -3dB bandwidth of greater than 300MHz with single +3V supply
- Break before make time of 12ns at TA = +25°C with single +3V supply
- Power supply current of 1µA with single +3V supply
Applications
Signal Processing, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- SPDT
- :
- 60ohm
- :
- 1.8V to 5.5V
- :
- µMAX
- :
- 10Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 5/31/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php164.50 | |
10+ | Php147.90 | |
25+ | Php141.70 | |
50+ | Php136.90 | |
100+ | Php111.90 | |
2000+ | Php110.10 |
Pricing is unavailable. Please contact customer services.