You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4691EGE+
8:1 Analog Multiplexer IC, Single, 70 ohm, 2V to 11V, QFN-16
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4691EGE+
- Order Code:
- 2513730
- Technical Datasheet:
- MAX4691EGE+ Datasheet
Product Overview
- Positive supply current of 0.1µA at TA = 25°C with single +3V supply
- Operating temperature range from -40°C to 85°C
- Fast transition time of 90ns
- Low crosstalk of -75dB at f = 100KHz (TA = 25°C, single +3V supply)
- High off isolation of -70dB at f = 0.1MHz (TA = 25°C, single +3V supply)
- Maximum on-resistance flatness of 6ohm at TA = 25°C with single +5V supply
- Charge injection of 0.1pC at TA = 25°C with single +3V supply
- V+ to V- signal handling
- Enable turn-on time of 180ns and enable turn off time of 70ns at TA = 25°C with single +3V supply
Applications
Signal Processing, Audio, Imaging, Video & Vision, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8:1
- :
- 1Circuits
- :
- 70ohm
- :
- 2V to 11V, ± 2V to ± 5.5V
- :
- QFN
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php247.90 | |
10+ | Php222.40 | |
25+ | Php213.20 | |
50+ | Php206.60 | |
100+ | Php167.20 |
Pricing is unavailable. Please contact customer services.