You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4664CSE+

Analogue Switch, CMOS, 4 Channels, SPST - NC, 8 ohm, 4.5V to 36V, ± 4.5V to ± 20V, NSOIC, 16 Pins

MAXIM INTEGRATED PRODUCTS MAX4664CSE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4664CSE+
Order Code:
2513065
Technical Datasheet:
MAX4664CSE+   Datasheet
See all Technical Docs

Alternatives for MAX4664CSE+

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MAX4664CSE+ is a quad SPST CMOS analogue switch in 16 pin NSOIC package. This switch can handle rail to rail analogue signals and the off leakage current is only 5nA max at +85°C. The MAX4664 is ideal in low distortion applications and it is preferred solution over mechanical relays in automatic test equipment or in applications where current switching is required. It has low power requirements and requires less board space. The device is more reliable than mechanical relays. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±15V supplies or a single +12V supply. It is used in audio signal routing, PBX systems and PABX systems.
  • Supply voltage range from 4.5V to 36V and ±4.5V to ±20V
  • Operating temperature range from 0°C to 70°C
  • Four normally closed (NC) switches
  • ESD protection is greater than 2KV per method 3015.7
  • Maximum on-resistance of 8ohm at TA = +25°C (single supply)
  • Maximum on-resistance match between channels is 0.5ohm at TA = +25°C (single supply)
  • Charge injection of 25pC at f = 1MHz (single supply)
  • Maximum on-resistance flatness over specified signal range is 1.1ohm at TA = +25°C (single supply)
  • Crosstalk of -60dB at f = 1MHz (single supply)

Applications

Signal Processing, Communications & Networking, Avionics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST - NC

:
8ohm

:
4.5V to 36V, ± 4.5V to ± 20V

:
NSOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php502.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php502.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php453.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php432.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php365.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --