You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4638ETE+
8:1 Analog Multiplexer IC, Single, 6 ohm, 1.8V to 5.5V, TQFN-16
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4638ETE+
- Order Code:
- 2513729
- Technical Datasheet:
- MAX4638ETE+ Datasheet
Product Overview
- Maximum RON match between channels is 0.4ohm at 5V single supply
- Operating temperature range from -40°C to 85°C
- Maximum RON flatness over signal range is 1ohm at 5V single supply
- Low leakage current is 0.25nA at +25°C
- Rail to rail signal handling
- Charge injection is 13pC at 5V single supply
Applications
Signal Processing, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8:1
- :
- 1Circuits
- :
- 6ohm
- :
- 1.8V to 5.5V, ± 2.5V
- :
- TQFN
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php280.30 | |
10+ | Php251.80 | |
25+ | Php237.80 | |
50+ | Php217.60 |
Pricing is unavailable. Please contact customer services.