You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX40003EVKIT#

Evaluation Board, MAX40002ANS02 / MAX40005ANS02, Single Comparators, VCC Supply Between 1.7V to 5.5V

MAXIM INTEGRATED PRODUCTS MAX40003EVKIT#

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX40003EVKIT#
Order Code:
2707854
Technical Datasheet:
MAX40003EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX40003EVKIT# from Maxim Integrated Products is a MAX40003 evaluation kit. It is fully assembled and tested PC board that evaluates the MAX40003ANS02 single comparator. The MAX40003ANS02 operates from a VCC supply between 1.7V to 5.5V with an internal reference voltage of 0.2V and have a wide 0.1V to 5.5V input voltage (IN) range. It is an ultra small, 0.76mm x 0.76mm, 4-bump wafer-level package (WLP) with 0.35mm bump spacing.
  • Fully assembled and tested

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
MAX40003

:
Signal Conditioning

:
Comparator

:
Eval Board MAX40003

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 3/15/21

Notify me when back in stock

Php3,486.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,486.70