You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX362CPE+

Analogue Switch, Precision, 4 Channels, SPST - NO, 160 ohm, 10V to 30V, ± 4.5V to ± 20V, DIP

MAX362CPE+ - Analogue Switch, Precision, 4 Channels, SPST - NO, 160 ohm, 10V to 30V, ± 4.5V to ± 20V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX362CPE+
Order Code:
2513138
Technical Datasheet:
MAX362CPE+   Datasheet
See all Technical Docs

Product Overview

The MAX362CPE+ is a precision, quad, SPST analogue switch in 16 pin DIP package. The MAX362CPE+ offers low channel on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ9ohm max). It also offer low leakage (less than 500pA at +25°C and less than 4nA at +85°C) and fast switching (turn-on time less than 250ns and turn-off time less than 170ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than 2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling capability. This monolithic switch operates with a single positive +10V to +30V positive supply or with split supplies of ±4.5V to ±20V while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. Typical applications include sample and hold circuits, guidance and control systems, heads-up displays, PBX, PABX and battery powered applications.
  • Low on resistance is less than 85ohm
  • Operating temperature range from 0°C to 70°C
  • Four normally open (NO) switches
  • TTL/CMOS logic compatibility
  • Rail to rail analogue signal handling capability
  • Charge injection is less than 10pC
  • Low power consumption of 35µW

Applications

Signal Processing, Communications & Networking, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST - NO

:
160ohm

:
10V to 30V, ± 4.5V to ± 20V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

Php410.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php410.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php371.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php353.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php352.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange