You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3485CPA+.

Line Receiver RS422/RS485, 3V-3.6V Supply, DIP-8

MAX3485CPA+. - Line Receiver RS422/RS485, 3V-3.6V Supply, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3485CPA+.
Order Code:
1188020
Technical Datasheet:
MAX3485CPA+.   Datasheet
See all Technical Docs

Alternatives for MAX3485CPA+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MAX3485CPA+ is a slew-rate-limited Low-power Transceiver for RS-485/RS-422 communication. Each part contains one driver and one receiver. The MAX3485 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 10Mbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit.
  • Operate from a single 3.3V supply - No charge pump
  • Interoperable with +5V logic
  • Slew-rate limited for errorless data transmission
  • 2nA Low-current shutdown mode
  • -7 to +12V Common-mode input voltage range
  • Allows up to 32 transceivers on the bus
  • Industry-standard 75176 pinout
  • Current-limiting and thermal shutdown for driver overload protection

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line Driver / Receiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
3.6V

:
DIP

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php242.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php242.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php219.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php209.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php208.70