You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3440EEPA+

Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

MAX3440EEPA+ - Transceiver RS422, RS485, 4.75V-5.25V supply, 1 Driver, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3440EEPA+
Order Code:
2511711
Technical Datasheet:
MAX3440EEPA+   Datasheet
See all Technical Docs

Product Overview

The MAX3440EEPA+ is a ±15KV ESD protected, ±60V fault protected, fail-safe RS485 transceiver in 8 pin DIP package. This fault protected RS485 transceiver feature ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three state output and on differential line receiver with three state input. The 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus. True fail-safe inputs have a logic high receiver output when the receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. The on-chip ±15KV ESD protection eliminates costly external protection devices.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • Data transfer rate is 250Kbps
  • Features receiver/driver enable function
  • Common mode input voltage range from -7V to +12V
  • Enhanced slew rate limiting facilitates error free data transmission

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.75V

:
5.25V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 12/28/20

Notify me when back in stock

Php323.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php323.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php292.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php281.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange