You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX32600MBED# - 

Development Board, MAX32600 MCU, ARM mbed Enabled Development Platform, Prototyping Area

MAX32600MBED# - Development Board, MAX32600 MCU, ARM mbed Enabled Development Platform, Prototyping Area

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX32600MBED#
Order Code:
2629788
Technical Datasheet:
MAX32600MBED#   Datasheet
See all Technical Docs

Product Information

:
Maxim Integrated Products
:
32bit
:
ARM, Cortex
:
ARM
:
Cortex-M3
:
MAX32600
:
Dev Board MAX32600, USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MAX32600MBED# is a ARM mbed enabled development platform for MAX32600 microcontroller. The MAX32600 microcontroller is based on industry standard ARM Cortex-M3 32bit RISC CPU operating at up to 24MHz. It includes 256KB of flash, 32KB of SRAM, 2KB instruction cache and integrated high performance analogue peripherals. This development platform is a convenient platform for evaluating the capabilities of MAX32600 microcontroller. The MAX32600MBED# also provides a complete, functional system ideal for developing and debugging applications. It includes a MAX32600 microcontroller, prototyping area with adjacent access to precision analogue front end (AFE) connections, I/O access through Arduino compatible connectors, additional I/O access through 100mil x 100mil headers, USB interface and other general purpose I/O devices. The MAX32600MBED board is general purpose in nature. However, the ability to access the majority of I/O signals allow for easy evaluation of the MAX32600.
  • Ultralow power ARM Cortex-M3 with advanced analogue front end in an Arduino form factor
  • Onboard ARM mbed hardware development kit (HDK) interface provides quick connection to toolchains
  • Arduino compatible connectors provide connectivity to existing component boards
  • Prototyping area allows construction of user circuits in close proximity to precision AFE I/O
  • General purpose pushbutton switches and LEDs allow for onboard tactile and visual interaction
  • USB Micro-B connection to MAX32600 USB device controller provides 12Mbps user data channel
  • Can be powered by either of USB Micro-B connectors or an external source (VIN, V5.0 or V3.3)
  • SPI and I2C connectivity on a 2 x 6 header provide connectivity to existing evaluation modules

Applications

Embedded Design & Development

Contents

MAX32600MBED board, USB standard-A to Micro-B adapter cable (for connecting onboard HDK to a PC), Quick start guide.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/23/19

Php3,746.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,746.90