You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX2622EUA+

Oscillator IC, Voltage Controlled, 881 MHz, 2.7 V to 5.5 V, µMAX-8

MAXIM INTEGRATED PRODUCTS MAX2622EUA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX2622EUA+
Order Code:
2517419
Technical Datasheet:
MAX2622EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX2622EUA+ is a monolithic voltage controlled oscillator (VCO) in 8 pin µMAX package. It is implemented as LC oscillator topology by integrating all of the tank components on-chip. This easy to use, self contained VCO combines an integrated oscillator and output buffer. The inductor and varactor elements of tank circuits are integrated on-chip and greatly simplify application of the device. In addition, the centre frequency of oscillation and frequency span are factory preset to provide frequency range versus control voltage. An external tuning voltage controls the oscillation frequency. The output signals are buffered by an amplifier stage matched on-chip to 50 ohm. The MAX2622 requires only 8mA of supply current. In shutdown mode, the supply current is reduced to 0.1µA. It is used in 866MHz to 868MHz european ISM band applications.
  • Supply voltage range from 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Oscillator frequency range from 855MHz to 881MHz
  • Low current shutdown mode
  • Phase noise of -101dBc/Hz (fOFFSET = 100KHz) and -119dBc/Hz (fOFFSET = 1MHz)
  • Noise floor of -151dBm/Hz
  • Output power of -3dBm (VTUNE = 0.4V)
  • Maximum tuning gain of 75MHz/V at VTUNE = 0.4V to 2.4V
  • Return loss of -10dB and harmonics of -27dBc

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
881MHz

:
2.7V

:
5.5V

:
µMAX

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php309.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php309.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php278.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php258.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php250.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php226.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php194.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php185.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php158.80
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php147.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --