You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX251ESD+
Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-14
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX251ESD+
- Order Code:
- 2511622
- Technical Datasheet:
- MAX251ESD+ Datasheet
Product Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Isolated data interface
- Positive supply current is 2.5mA
- Shutdown power is 5µW
- 2 transmitters and 2 receivers
- 3-state enable time tEN is 3.5µS, 3-state disable time is 1µS
- Maximum threshold voltage is 2V
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver
- :
- RS232
- :
- 2Drivers
- :
- 2Receivers
- :
- 4.5V
- :
- 5.5V
- :
- NSOIC
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php472.40 | |
10+ | Php433.40 |
Pricing is unavailable. Please contact customer services.